TLE75602ESDXUMA1
image shown is a representation only
Description:
8xLSS/HSS 42V TSDSO24-21 SMD
Supplier:
INFINEON
Matchcode:
TLE75602-ESD
Rutronik No.:
ICIFP46270
Unit Pack:
3000
MOQ:
3000
package:
TSDSO24-21
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TSDSO24-21
- Channels
- 8
- R(on,typ)/Ch
- 1000 mOhm
- V(op,min)
- 3 V
- V(op,max)
- 28 V
- I(lim,max)/Ch
- 0.005 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SPIDER+
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 3 V
- V(in,max)
- 42 V
- V(op,abs,max)
- 55 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- Application
- relay, LED
- OL Detec.ad OFF
- Y Y/N/NA/NAN
- t(on)
- 15 µs
- Automotive
- yes
- Supplier Part
- SP001635030
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- 16-bit serial peripheral interface for control and diagnosis
- Daisy Chain capability SPI also compatible with 8-bit SPI devices
- 2 CMOS compatible parallel input pins with Input Mapping functionality
- Cranking capability down to VS = 3.0 V (supports LV124)
- Digital supply voltage range compatible with 3.3 V and 5 V microcontrollers
- Very low quiescent current (with usage of IDLE pin)
- Limp Home mode (with usage of IDLE and IN pins)
- Green Product (RoHS compliant)
- AEC Qualified
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.