TLE75242ESDXUMA1


image shown is a representation only
Description:
8xHSS,LSS 42V 2.3A TSDSO-24 SMD
Supplier:
INFINEON
Matchcode:
TLE75242-ESD
Rutronik No.:
ICIFP46640
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Aut., Ind.
- Channels
- 8
- V(op,min)
- 3.0 V
- V(op,max)
- 5.5 V
- Automotive
- AEC-Q(100)
- Package
- TSDSO-24
- Automotive
- Yes
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Diagnostics
- Yes
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 5.0 A
- Technology
- SPIDER+
- V(op,abs,max)
- 28 V
- R(on,typ)/Ch
- 1800 mOhm
- Packaging
- REEL
- Supplier Part
- SP001635026
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.