TLE75080ESDXUMA1


image shown is a representation only
Description:
8xHSS 28V 2,2 OHM TDSOP-24-21
Supplier:
INFINEON
Matchcode:
TLE75080-ESD
Rutronik No.:
ICIFP46422
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Channels
- 8
- R(on,typ)/Ch
- 220 mOhm
- V(op,min)
- 3 V
- V(op,max)
- 28 V
- I(lim,min)/Ch
- 0,010 A
- I(lim,max)/Ch
- 2,3 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET2+
- V(in,min)
- 3 V
- V(in,max)
- 28 V
- V(op,abs,max)
- 42 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- relay cont
- OL Detec.ad OFF
- Y Y/N/NA/NAN
- t(on)
- 100 µs
- Automotive
- yes
- Supplier Part
- SP001635022
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- 16-bit serial peripheral interface for control and diagnosis
- Daisy Chain capability SPI also compatible with 8-bit SPI devices
- 2 CMOS compatible parallel input pins with Input Mapping functionality
- Cranking capability down to VS = 3.0 V (supports LV124)
- Digital supply voltage range compatible with 3.3 V and 5 V microcontrollers
- Two independent battery feeds (VS1, VS2) for high-side channels
- Very low quiescent current (with usage of IDLE pin)
- Limp Home mode (with usage of IDLE and IN pins)
- Green Product (RoHS compliant)
- AEC Qualified
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.