TLE75004EPDXUMA1
image shown is a representation only
Description:
SPI DRV 0,47A 12V PG-TSDSO-14-41
Supplier:
INFINEON
Matchcode:
TLE75004-EPD
Rutronik No.:
ICIFP46343
Unit Pack:
3000
MOQ:
3000
package:
TSDSO14-41
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TSDSO14-41
- Channels
- 4
- R(on,typ)/Ch
- 2200 mOhm
- V(op,min)
- 3 V
- V(op,max)
- 28 V
- I(lim,max)/Ch
- 2.3 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SPIDER+
- OL Detection
- y Y/N/NA/NAN
- V(op,abs,max)
- 42 V
- t(off)
- 15 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- y Y/N/NA/NAN
- Application
- relay repl
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 15 µs
- Automotive
- yes
- Supplier Part
- SP001649002
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- 4 channel low side driver (family concept)
- 16 Bit SPI communication (5MHz)
- Cranking capability down to 3V battery
- Fail safe mode (Limp Home)
- Enhanced diagnosis (supports ISO26262)
- 2 direct/ PWM inputs with mapping function
- Paralleling of outputs
- Green product (RoHS compliant), AEC qualified
Benefits
- Less Microcontr. I/Os needed
- Improved reliability/ operational safety
- PCB space savings
- Protection of load and device
- Reduced current consumption
- Cost savings
Target Applications
- Body Control Modules (BCM's)
- ECU's, EMS, HVAC
- Industrial automation
- Relay and solenoid drive
- Unipolar stepper motor drive
- LED drive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.