TLE7368EXUMA5


image shown is a representation only
Description:
DC-DC Buck 45V 2.5A SO-36 SMD
Supplier:
INFINEON
Matchcode:
TLE7368E
Rutronik No.:
ICPWM8693
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-36
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 150 °C
- T(A) min
- -40 °C
- Type
- BUCK
- RoHS Status
- RoHS-conform
- V(in) max
- 45 V
- V(out)
- 42 V
- I(out)
- 2,5 A
- f(s)
- 2500000 Hz
- Automotive
- AEC-Q(100)
- Package
- PG-DSO-36
- Packaging
- REEL
- Supplier Part
- SP001614712
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Description:
Summary of Features
- High efficient next generation microcontroller power supply system
- Wide battery input voltage range < 4.5 V up to 45 V
- Operating temperature range Tj = -40 °C to +150 °C
- Pre-regulator for low all over power loss: Integrated current mode Buck converter 5.5 V/2.5 A
- Post-regulators, e.g. for system and controller I/O supply: LDO1: 5V ±2%, 800 mA current limit, LDO2: 3.3 V ±2% or 2.6V ±2% (selectable output), 700 mA current limit
- Integrated linear regulator control circuit to supply controller cores: LDO3 control for an external NPN power stage: 1.5V ±2%
- Post-regulators for off board supply: 2 Tracking regulators following the main 5 V, 105 mA and 50 mA
- Stand-by regulator with lowest current consumption: Linear voltage regulator as stand-by supply for e.g. memory circuits: Hardware selectable output voltages as 1.0 V or 2.6 V, 30 mA, Independent battery input, separated from Buck regulator input
- Hardware controlled on/off logic
- Undervoltage detection: Undervoltage reset circuits with adjustable reset delay time at power up, Undervoltage monitoring circuit on stand-by supply
- Window watchdog circuit
- Overcurrent protection on all regulators
- Power sequencing on controller supplies
- Overtemperature shutdown
- Packages: Low Rthja Power-P-DSO-36; small exposed pad PG-DSO-36
- PG-DSO-36 only: Green Product (RoHS compliant)
- AEC Qualified
- High efficiency for complex supply systems
- High buck current maintains operation under short circuit condition
- Low current consumption in stand-by
- Easy realization of multiple supply rail systems
- Monitoring and control of µC by reset generator and window-watchdog
- Thermal enhanced exposed-pad package for wide temperature range
- Powertrain: Transmission, EMS
- Safety: EPS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.