TLE72722DATMA1


image shown is a representation only
Description:
LDO.VREG POS 5V 0,3A 2% TO252-5
Supplier:
INFINEON
Matchcode:
TLE7272-2D
Rutronik No.:
ICSPR8983
Unit Pack:
2500
MOQ:
2500
package:
PG-TO252-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,3 A
- Input Voltage
- 45 V
- Package
- PG-TO252-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0,025 mA
- Reset-Output
- YES
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000468052
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
The TLE7272-2 is a monolithic integrated low dropout voltage regulator for load currents up to 300 mA. An input voltage up to 42 V is regulated to V Q,nom = 5.0 V with a precision of ±2%. Due to its integrated reset circuitry featuring power on timing and output voltage monitoring the IC is well suited as µ-controller supply. The sophisticated design allows to achieve stable operation even with ceramic output capacitors down to 470 nF. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE7272-2 can be also used in all other applications requiring a stabilized 5 V voltage.
Summary of Features
- Ultra Low Current Consumption 20 µA
- Output Voltage 5 V ±2%
- Output Current up to 300 mA
- Power-On and Under voltage Reset
- Reset Low Down to V Q = 1 V
- Enable Input
- Very Low Dropout Voltage
- Output Current Limitation
- Overtemperature Shutdown
- Wide Temperature Range From -40 °C up to 150 °C
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Wide input operation and temperature range
- Very low quiescent current stable with 470nF ceramic capacitor
- Very low dropout
Target Applications
- Automotive general
- Low power standby systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.