TLE72593GEXUMA3


image shown is a representation only
Description:
LIN 1T/1R 22V 0,02Mb/s SO8 SMD
Supplier:
INFINEON
Matchcode:
TLE72593GEXUMA3
Rutronik No.:
ASSP1794
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LIN
- Data rate
- 0,02 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 5 V
- Vcc(max)
- 40 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 30 mm²
- Automotive
- AEC-Q(100)
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001428748
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
The TLE7259-3GE is a transceiver for the Local Interconnect Network (LIN) with integrated Wake-Up and protection features. It is designed for in-vehicle networks using data transmission rates from 2.4 kBaud to 20 kBaud. The TLE7259-3GE functions as a bus driver between the protocol controller and the physical bus inside the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7259-3GE can be used in all automotive applications. Different operation modes and the INH output allow the TLE7259-3GE to control external components, like voltage regulators. In Sleep-mode the TLE7259-3GE draws typically less than 8 μA of quiescent current while still being able to wake up off of LIN bus traffic and a local Wake-Up input. The very low leakage current on the BUS pin makes the TLE7259-3GE especially suitable for partially supplied networks and supports the low quiescent current requirements of the LIN network. Based on the Infineon Smart Power Technology SPT®, the TLE7259-3GE provides excellent ESD Robustness together with a very high electromagnetic immunity (EMI). The TLE7259-3GE reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent from the battery voltage. The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The TLE7259-3GE and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh condition of the Automotive Environment.
Summary of Features
- Single-wire transceiver, pin compatible to the predecessor TLE7259-2GE
- Transmission rate up to 20 kBaud
- Compliant to LIN specification 1.3, 2.0, 2.1 and 2.2
- Very high ESD robustness, +/- 15 kV according to IEC61000-4-2
- Optimized for low electromagnetic emission (EME)
- Optimized for high immunity against electromagnetic interference (EMI)
- Very low current consumption of typically <8µA in sleep mode
- Wake-Up source detection
- Very low leakage current on the BUS output
- Digital I/O levels compatible for 3.3 V and 5 V microcontrollers
- Suitable for 12 V and 24 V board net
- Bus short to VBAT protection and Bus short to GND handling
- Over temperature protection and Under voltage detection
- Flash mode
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Body Controllers and Gateway Modules
- Switch Panels
- Wiper and Window Lift Modules
- Door and Seat Control Modules
- Engine Management Units
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.