TLE7257SJXUMA1


image shown is a representation only
Description:
Automotive LIN TX TLE7257SJ
Supplier:
INFINEON
Matchcode:
TLE7257SJXUMA1
Rutronik No.:
ICCOM1719
Unit Pack:
2500
MOQ:
2500
package:
DSO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LIN TX
- Data rate
- 0.2 Mb/s
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- DSO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000966212
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.