TLE7250VSJXUMA1


image shown is a representation only
Description:
CAN T/R SO8 SMD
Supplier:
INFINEON
Matchcode:
TLE7250VSJXUMA
Rutronik No.:
ASSP1787
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CAN
- Data rate
- 1 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4.75 V
- Vcc(max)
- 5.25 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- AEC-Q(100)
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001243716
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
As an interface between the physical bus layer and the CAN protocol controller, the TLE7250V drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE7250V provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE7250V is available in a small, leadless PG-TSON-8 package and in a PG-DSO-8 package. Both packages are RoHS compliant and halogen free. Additionally the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI). The TLE7250VLE and the TLE7250VSJ are fulfilling or exceeding the requirements of the ISO11898-2. The TLE7250V provides a digital supply input V IO and a power-save mode. It is designed to fulfill the enhanced physical layer requirements for CAN FD and supports data rates up to 2 MBit/s. On the basis of a very low leakage current on the HS CAN bus interface the TLE7250V provides an excellent passive behavior in power-down state. These and other features make the TLE7250V exceptionally suitable for TLE7250VLE TLE7250VSJ Overview Data Sheet 4 Rev. 1.0, 2015-08-12 mixed supply HS CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE7250V provides excellent ESD immunity together with a very high electromagnetic immunity (EMI). The TLE7250V and the Infineon SPT technology are AEC qualified and tailored to withstand the harsh conditions of the automotive environment. Two different operating modes, additional fail-safe features like a TxD time-out and the optimized output slew rates on the CANH and CANL signals, make the TLE7250V the ideal choice for large HS CAN networks with high data transmission rates.
Summary of Features
- Fully compliant to ISO11898-2
- Wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME)
- Excellent ESD robustness
- Guaranteed loop delay symmetry to support CAN FD data frames up to 2 MBit/s
- V IO input for voltage adaption to the microcontroller supply
- Extended supply range on V CC and V IO supply
- CAN short circuit proof to ground, battery and V CC
- TxD time-out function
- Low CAN bus leakage current in power-down state
- Overtemperature protection
- Protected against automotive transients
- Power-save mode
- Transmitter supply V CC can be turned off in power-save mode
- Green Product (RoHS compliant)
- Two package variants: PG-TSON-8 and PG-DSO-8
- AEC Qualified
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.