TLE7240SLXUMA4


image shown is a representation only
Description:
8xLSS 210mA 41V SSOP-24-7 SMD
Supplier:
INFINEON
Matchcode:
TLE7240SL
Rutronik No.:
ICIFP46243
Unit Pack:
2500
MOQ:
2500
package:
SSOP24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SSOP24
- Channels
- 8
- R(on,typ)/Ch
- 3000 mOhm
- V(op,min)
- 3,0 V
- V(op,max)
- 5,5 V
- I(lim,min)/Ch
- 0,95 A
- Diagnostics
- no
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(in,min)
- 2 V
- V(in,max)
- 5,5 V
- V(op,abs,max)
- 5,5 V
- t(off)
- 50 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 50 µs
- Supplier Part
- SP001644078
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.