TLE7239SLXUMA2
image shown is a representation only
Description:
8xHSS,LSS 0.5A 41V SSOP-24-5 SMD
Supplier:
INFINEON
Matchcode:
TLE7239SL
Rutronik No.:
ICIFP46547
Unit Pack:
2500
MOQ:
2500
package:
SSOP-24-5
Packaging:
REEL
- Channels
- 8
- V(op,min)
- 3 V
- V(op,max)
- 5,5 V
- Automotive
- AEC-Q(100)
- Package
- SSOP-24-5
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- V(op,abs,max)
- 28 V
- R(on,typ)/Ch
- 900 mOhm
- Packaging
- REEL
- Supplier Part
- SP001973428
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.