TLE7233EMXUMA1


image shown is a representation only
Description:
4xLSS 0.47A 41V SSOP-24-4 SMD
Supplier:
INFINEON
Matchcode:
TLE7233EM
Rutronik No.:
ICIFP46564
Unit Pack:
2500
MOQ:
2500
package:
SSOP-24-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Package
- SSOP-24-4
- Channels
- 8
- R(on,typ)/Ch
- 2200 mOhm
- V(op,min)
- 3.0 V
- V(op,max)
- 5.5 V
- I(lim,min)/Ch
- 0.47 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 41 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- Relay
- Supplier Part
- SP000959786
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- 4 channel low side relay driver
- 8 bit SPI for diagnostics and control
- SPI providing Daisy Chain Capability
- Limp Home functionality
- Very wide range for digital Supply Voltage
- Four input pins provide flexible and straight forward PWM operation
- Stable behavior at under voltage
- Green product (RoHS complaint)
- AEC Qualified
Benefits
- Less Microcontr. I/Os needed
- Protection of load and device
- Reduced PCB space
- Improved reliability
- less external components
- Cost savings
Target Applications
- Body Control Modules
- Door Modules
- ECU's
- Industrial Automation
- Relay and solenoid drive
- Stepper motor drive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.