TLE7231GXUMA1


image shown is a representation only
Description:
4xLSS 1.0A 48V SO-14 SMD
Supplier:
INFINEON
Matchcode:
TLE7231G
Rutronik No.:
ICIFP44430
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-DSO-14
- Channels
- 4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000297859
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
TLE 7231G is a four channel low-side relay switch (1Ω per channel) in PG-DSO-14-1 package providing embedded protective function. It is especially designed as a rely driver for automotive applicants. The 8 bit serial interface (SPI) interface provides daisy-chain capability. The TLE 7231G is equipped with an input pin that can be individually routed to the output control of each channel and therefore offer complete flexibility in design and PCB layout. The input multiplexer is controlled via SPI. The device provides many diagnostics of the load enabling both open load and short circuit detection. The SPI diagnostic bits indicate any eventual latched fault condition.
Summary of Features
- 4 channel low side relay driver
- 8 bit SPI for diagnostics and control
- SPI providing Daisy Chain Capability
- Very wide range for digital Supply Voltage
- An input pin provides flexible and straight forward PWM operation
- Stable behavior at under voltage
- Green product (RoHS complaint)
Benefits
- Less Microcontr. I/Os needed
- Protection of load and device
- Reduced PCB space
- Improved reliability
- less external components
- Cost savings
Target Applications
- Body Control Modules
- Door Modules
- ECU's
- Industrial Automation
- Relay and solenoid drive
- Stepper motor drive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.