TLE7189FXUMA2


image shown is a representation only
Description:
3Ph-BrCtrl 30kHz V-QFN-48 SMD
Supplier:
INFINEON
Matchcode:
TLE7189F
Rutronik No.:
ICMOT5162
Unit Pack:
2000
MOQ:
2000
package:
PG-VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3Ph-bridge
- U(min)
- 5.5 V
- U(max)
- 20 V
- Automotive
- AEC-Q(100)
- Package
- PG-VQFN-48
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 3
- Packaging
- REEL
- Supplier Part
- SP001249844
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Compatible to very low ohmic normal level input N-channel MOSFETs
- PWM frequency up to 30kHz
- Fulfils specification down to 5.5V supply voltage
- Short circuit protection with adjustable detection level
- Three integrated current sense amplifiers
- 0 to 100% duty cycle
- Low EMC sensitivity and emission
- Control inputs with TTL characteristics
- Separate input for each MOSFET
- Separate source connection for each MOSFET
- Integrated minimum dead time
- Shoot through protection
- Disable function and sleep mode
- Detailed diagnosis
- Over temperature warning
- VQFN-48 package with exposed pad for excellent cooling
- Green Product (RoHS compliant)
- AEC (Automotive Electronics Council) qualified
Benefits
- Excellent gate voltages down to 5.5V supply
- 3x fast and accurate operational amplifier for current measurement
- Test function for short circuit detection
- Supervision of external 5V for safety relevant applications
- Strong floating output stages
- VQFN48 package with exposed pad for high ambient temperature robustness
Target Applications
- Electric power steering
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.