TLE7184FXUMA2


image shown is a representation only
Description:
3Ph-BrCtrl 30kHz V-QFN-48 SMD
Supplier:
INFINEON
Matchcode:
TLE7184F
Rutronik No.:
ICMOT5136
Unit Pack:
2000
MOQ:
2000
package:
VQFN48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3Ph-BrCtrl
- Automotive
- AEC-Q(100)
- Package
- VQFN48
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001249824
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.