TLE6282GXUMA1


Description:
H-BrCtrl PWM 50kHz SO-20 SMD
Supplier:
INFINEON
Matchcode:
TLE6282G
Rutronik No.:
ICMOT4576
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-20
Packaging:
REEL
- Type
- H-BrCtrl
- U(min)
- 7,5 V
- U(max)
- 60 V
- Automotive
- AEC-Q(100)
- Package
- PG-DSO-20
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000362094
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.