TLE5501E0002XUMA1
image shown is a representation only
Description:
Magneto Resistive Sensor (TMR)
Supplier:
INFINEON
Matchcode:
TLE5501 E0002
Rutronik No.:
ICIN4417
Unit Pack:
1
MOQ:
2500
package:
PG-DOS-8
Packaging:
REEL
- Type
- ANGLE
- Vcc(min)
- 2,7 V
- Top(max)
- 150 °C
- Package
- PG-DOS-8
- Automotive
- AEC-Q(100)
- Technology
- TMR
- Output
- Analog
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 100 mT
- Icc
- 2 mA
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- B(min)
- 20 mT
- Supplier Part
- SP001621828
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.