TLE5501 E0001
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001621824](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-tle5501e0001.jpg)
image shown is a representation only
Description:
Magneto Resistive Sensor (TMR)
Supplier:
INFINEON
Matchcode:
TLE5501 E0001
Rutronik No.:
ICIN4384
Unit Pack:
2500
MOQ:
2500
package:
PG-DOS-8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ANGLE
- Vcc(min)
- 2,7 V
- Top(max)
- 150 °C
- Package
- PG-DOS-8
- Automotive
- AEC-Q(100)
- Technology
- TMR
- Output
- Analog
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 100 mT
- Icc
- 2 mA
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- B(min)
- 20 mT
- Supplier Part
- SP001621824
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
Description:
Summary of Features
- Large output signals of up to 0.37 V/V for direct micro controller connection
- Discrete bridge with differential sine and cosine output
- Supply current: ~2 mA
- Magnetic field range (20 mT to 100 mT)
- Typ. angle error ~ 1.0 ° (overtemperature and lifetime)
- Designed for Safety: 2 independent dual channel sensors
- DSO-8 package
- Automotive qualified Q100, Grade 0: TA = -40°C to 150°C (ambient temperature)
Target Applications
- Angular position sensing
- Safety applications
- Steering angle sensor
- BLDC motor commutation
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.