TLE5045ICR050HALA1


image shown is a representation only
Description:
HALL SPEEDSENSOR TLE5045IC-R050
Supplier:
INFINEON
Matchcode:
TLE5045IC-R050
Rutronik No.:
ICIN4484
Unit Pack:
1
MOQ:
1
package:
PG-SS0-2
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- GMR
- Vcc(min)
- 4.25 V
- Top(max)
- 190 °C
- Package
- PG-SS0-2
- Automotive
- AEC-Q(100)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 20 V
- Mounting
- TTH
- Supplier Part
- SP001649080
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Developed according to ISO 26262, compliant with the requirements of ASIL B(D)
- Low jitter 0.02% due to high switching accuracy enables iTPMS
- Two-wire current interface 7mA/14mA providing speed information
- Wide operating junction temperature range -40°C to 190°C
- Robustness against external magnetic disturbances up to 2mT through differential sensing principle
- High sensitivity enables outstanding air gap performance along with immunity against y-displacement effects
- Small sensor package 5x3mm without need of external capacitor saves module size, increases robustness against mechanical stress, and enables design freedom
- Advanced EMC concept maximizes the availability of the sensor signal
- New established Micro Break feature designed to be immune against disturbances on supply line
Target Applications
- Wheel speed sensing
- Antilock braking system
- iTPMS
- Park assist systems and automated parking
- Hill holder
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.