TLE5014C16DXUMA1


image shown is a representation only
Description:
AngleSensor iGMR TDSO-16
Supplier:
INFINEON
Matchcode:
TLE5014C16D
Rutronik No.:
ICIN4353
Unit Pack:
2500
MOQ:
2500
package:
TDSO-16
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- GMR
- Vcc(min)
- 4,5 V
- Top(max)
- 150 °C
- Package
- TDSO-16
- Automotive
- AEC-Q(100)
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Icc
- 12 mA
- Top(min)
- -40 °C
- Vcc(max)
- 30 V
- Mounting
- SMD
- Supplier Part
- SP001410042
- ECCN
- EAR99
- Customs Tariff No.
- 90318020000
- Country
- Malaysia
- Supplier Lead time
- 41 weeks
Description:
Summary of Features
- Giant Magneto Resistance (GMR)-based principle
- Two identical dies in one package (providing channel 1 and channel 2 output)
- Fully redundant 2-channel solution for highest functional safety requirements
- High voltage and reverse polarity capability
- EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
- 12 bit representation of absolute angle value on the output
- Max. 1° angle error over lifetime and temperature range
- Developed according to ISO 26262 with process complying to ASIL D
- Internal safety mechanisms with diagnostic coverage >97% for each channel
- Interfaces: PWM, SPC, SENT (based on SAE J2716-2010)
- 32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
- 112 bit customer ID (programmable)
- Automotive qualified Q100, Grade 1: -40°C to 125°C (ambient temperature)
Target Applications
- Steering angle sensor
- Pedal
- Safety application
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.