TLE5012BE5020XUMA1
Description:
AngleSensor 360° GMR SO-8 SMD
Supplier:
INFINEON
Matchcode:
TLE5012B E5020
Rutronik No.:
ICIN4342
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL
- Type
- GMR
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- PG-DSO-8
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 12 mA
- Top(min)
- -40 °C
- Vcc(max)
- 30 V
- Mounting
- SMD
- Supplier Part
- SP001166972
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.