TLE49SRP3XTMA1


image shown is a representation only
Description:
Magnetic Angle Sensor PWM SSO-3-41
Supplier:
INFINEON
Matchcode:
TLE49SRP3
Rutronik No.:
ICIN5442
Unit Pack:
1
MOQ:
1
package:
SSO-3-41
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Hall
- Vcc(min)
- -21 V
- Top(max)
- 150 °C
- Package
- SSO-3-41
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Output
- PWM
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 90 mT
- Resolution
- 14 bits
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 26 V
- B(min)
- 20 mT
- Accuracy
- 0.5 °
- Supplier Part
- SP005398937
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.