TLE4998C8DXUMA2


Description:
HallLinear Sent Without CAPS
Supplier:
INFINEON
Matchcode:
TLE4998C8D
Rutronik No.:
ICIN4395
Unit Pack:
2500
MOQ:
2500
package:
PG-TDSO-8
Packaging:
AMMOPACK
- Top(max)
- 150 °C
- Package
- PG-TDSO-8
- Automotive
- AEC-Q(100)
- Technology
- Linear
- Output
- SENT
- Programmable
- Yes
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- B(max)
- 200 mT
- Icc
- 6 mA
- Resolution
- 16 bits
- SetPoints
- 2
- Mounting
- THT
- B(min)
- -200 mT
- Supplier Part
- SP002497754
- ECCN
- EAR99
- Customs Tariff No.
- 90318020000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.