TLE4998C3XALA1


image shown is a representation only
Description:
HallLinear Sent Without CAPS
Supplier:
INFINEON
Matchcode:
TLE4998C3
Rutronik No.:
ICIN3772
Unit Pack:
1
MOQ:
2000
package:
SSO-3
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Top(max)
- 150 °C
- Package
- SSO-3
- Automotive
- AEC-Q(100)
- Technology
- Linear
- Output
- SENT
- Programmable
- Yes
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- B(max)
- 200 mT
- Icc
- 6 mA
- Resolution
- 16 bits
- SetPoints
- 2
- Mounting
- THT
- B(min)
- -200 mT
- Supplier Part
- SP000476468
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
Description:
Summary of Features
- SPC (Short PWM Code) protocol with enhanced interface features based on SENT (Single Edge Nibble Transmission,defined by SAE J2716)
- 20-bit Digital Signal Processing (DSP)
- Digital temperature compensation
- 16-bit overall resolution
- Operates within automotive temperature range
- Low drift of output signal over temperature and lifetime
- Programmable parameters stored in EEPROM with single-bit error correction: SPC protocol modes: synchronous transmission, dynamic range selection, ID selection mode,SPC unit time,Magnetic range and sensitivity (gain), polarity of the output slope,Offset,Bandwidth,Clamping levels,Customer temperature compensation coefficients,Memory lock Re-programmable until memory lock
- Supply voltage 4.5 - 5.5 V (4.1 - 16 V in extended range)
- Operation between -200 mT and +200 mT within three ranges
- Reverse-polarity and overvoltage protection for all pins
- Output short-circuit protection
- On-board diagnostics (overvoltage, EEPROM error, start up)
- Output of internal magnetic field values and temperature
- Programming and operation of multiple sensors with common power supply
- Two-point calibration of magnetic transfer function without iteration steps
- High immunity against mechanical stress, EMC, ESD
Target Applications
- Robust replacement of potentiometers,No mechanical abrasion,Resistant to humidity, temperature, pollution and vibration
- Linear and angular position sensing in automotive applications such as pedal position, suspension control, throttle position, headlight levelling, and steering torque sensing
- Sensing of high current for battery management, motor control,and electronic fuses
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.