TLE4997A8XUMA1


image shown is a representation only
Description:
HallLinear Analog Single Sensor
Supplier:
INFINEON
Matchcode:
TLE4997A8
Rutronik No.:
ICIN4180
Unit Pack:
1
MOQ:
2500
package:
2500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- Vcc(min)
- 4,5 V
- Top(max)
- 150 °C
- Package
- 2500
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Output
- Analog
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 200 mT
- Icc
- 7,5 mA
- Hall elements
- 1
- Resolution
- 12 bits
- SetPoints
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- B(min)
- -200 mT
- Supplier Part
- SP000902756
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
Description:
Summary of Features
- Integration of two individual programmable Linear Hall sensor IC’s with ratiometric analog output signal.
- 20-bit Digital Signal Processing (DSP)
- Digital temperature compensation
- 12-bit overall resolution
- Operating automotive temperature range -40°C to 125°C
- Low drift of output signal over temperature and lifetime
- Programmable parameters stored in EEPROM with single-bit error correction: Magnetic range and sensitivity (gain), polarity of the output slope Offset Bandwidth Clamping levels Temperature compensation coefficients to accomodate most common magnet materials Memory lock
- Supply voltage 4.5-5.5 V (4-7 V extended range)
- Configurable magnetic range : ±50mT, ±100mT or ±200mT
- Reverse-polarity and overvoltage protection for all pins
- Output short-circuit protection
- On-board diagnostics (wire breakage detection, EEPROM error, overvoltage)
- Digital readout of internal temperature and magnetic field values in calibration mode
- Programming and operation of multiple sensors with common power supply
- Two-point calibration of magnetic transfer function
Target Applications
- Robust replacement of potentiometers: No mechanical abrasion, resistant to humidity, temperature, pollution and vibration
- Linear and angular position sensing in automotive and industrial applications with highest accuracy requirements
- Suited for ASIL applications such as pedal position, throttle position and steering torque sensing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.