TLE4997E0400XALA1
Description:
HallLinear Analog Position Sens
Supplier:
INFINEON
Matchcode:
TLE4997 E0400
Rutronik No.:
ICIN4701
Unit Pack:
2000
MOQ:
2000
package:
PG-SS0-3
Packaging:
AMMOPACK
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- PG-SS0-3
- Automotive
- AEC-Q(100)
- Technology
- Linear
- Output
- ANALOG
- Programmable
- Yes
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- B(max)
- 409 mT
- Icc
- 4 mA
- Resolution
- 0 bits
- SetPoints
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- THT
- Sensitivity
- 300 mV/mT
- B(min)
- 26.1 mT
- Supplier Part
- SP000894764
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.