TLE4988CXTSM28HAMA1


Description:
XENSIV camshaft sensor
Supplier:
INFINEON
Matchcode:
TLE4988C-XTS-M28
Rutronik No.:
ICIN5061
Unit Pack:
2000
MOQ:
1500
package:
SSO-3
Packaging:
AMMOPACK
- Type
- SPEED
- Vcc(min)
- 3.3 V
- Top(max)
- 150 °C
- Package
- SSO-3
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- YES
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 20 mA
- Hall elements
- 1
- Top(min)
- -40 °C
- Vcc(max)
- 18 V
- Mounting
- THT
- Supplier Part
- SP001040468
- ECCN
- EAR99
- Customs Tariff No.
- 90318080000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.