TLE4986CXTSM47HAMA1


Description:
HallSpeed Programmable
Supplier:
INFINEON
Matchcode:
TLE4986C-XTS-M47
Rutronik No.:
ICIN4016
Unit Pack:
3000
MOQ:
1500
package:
SS0-3
Packaging:
REEL
- Type
- Speed
- Vcc(min)
- 4.9 V
- Top(max)
- 150 °C
- Package
- SS0-3
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 130 mT
- Icc
- 20 mA
- Hall elements
- 1
- Top(min)
- -40 °C
- Vcc(max)
- 18 V
- Mounting
- THT
- B(min)
- -20 mT
- Supplier Part
- SP001062648
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.