TLE4973-AE35S5-S0001
![INFINEON SP005353131](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-tle4973-ae35s5-s0001.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: TLE4973-AE35S5-S0001
Rutronik No.: ICCURR1150
Unit Pack: 5000
MOQ: 5000
package: PG-VSON-6
Packaging: REEL
New Product
Parameter
- Sensitivity
- prog
- Technology
- HALL
- I(cc)
- 21 mA
- Output
- ANALOG
- V(cc)max.
- 5 V
- Suppression
- NO
- Mounting
- SMD
- Programmable
- YES
- Loop
- CLOSED
- Automotive
- AEC-Q(100)
- Package
- PG-VSON-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005353131
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks