TLE4971-A025N5-E0001
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Supplier: INFINEON
Matchcode: TLE4971-A025N5-E0001
Rutronik No.: ICCURR1128
Unit Pack: 2500
MOQ: 2500
package: PG-TISON-8
Packaging: REEL
Parameter
- Sensitivity
- prog
- I(FS)
- 120 A
- Accuracy
- 2 %
- Bandwidth
- 210 kHz
- Linearity error
- n/a %
- Response time
- 3 us
- Resolution
- 0 Bit
- Technology
- HALL
- Galvanic isolat
- 1 kV
- I(cc)
- 18 mA
- Output
- ANALOG
- V(cc)max.
- 3.5 V
- ESD
- 2 kV
- Suppression
- YES
- V(cc)min.
- 3.1 V
- T(op)min.
- -40 °C
- Mounting
- SMD
- Programmable
- YES
- Loop
- OPEN
- T(op)max.
- 125 °C
- Automotive
- AEC-Q(100)
- Package
- PG-TISON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005737132
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks