TLE49681MXTSA1


image shown is a representation only
Description:
HallSwitch Bipolar SOT23 SMD
Supplier:
INFINEON
Matchcode:
TLE4968-1M
Rutronik No.:
ICIN2917
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Bipolar
- Bon(min)
- -0,35 mT
- Boff(min)
- -2,25 mT
- Vcc(min)
- 3 V
- Top(max)
- 170 °C
- Package
- SOT23
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 1,6 mA
- Hall elements
- 1
- Bon(max)
- 2,25 mT
- Boff(max)
- 0,35 mT
- Top(min)
- -40 °C
- Vcc(max)
- 32 V
- Mounting
- SMD
- Supplier Part
- SP000923334
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
The new TLE496x-xM/L family of Hall switches saves energy and enables designers to create precise, compact systems. With current consumption of just 1.6mA, TLE496x-xM/L products can cut energy needs by up to 50 percent compared with similar competitor products.
Target Applications
- BLDC rotor position measurement
- Speed and position measurements in camshaft or transmission applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.