TLE49681LHALA1


image shown is a representation only
Description:
HallSwitch Bipolar TO92
Supplier:
INFINEON
Matchcode:
TLE4968-1L
Rutronik No.:
ICIN4122
Unit Pack:
1
MOQ:
1
package:
PG-SSO-3
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Latch
- Boff(min)
- 2,25 mT
- Vcc(min)
- 3 V
- Top(max)
- 170 °C
- Package
- PG-SSO-3
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 1,6 mA
- Hall elements
- 1
- Bon(max)
- -0,5 mT
- Boff(max)
- -2,25 mT
- Angle
- 0,2 °
- Top(min)
- -40 °C
- Vcc(max)
- 32 V
- Mounting
- THT
- Supplier Part
- SP000848030
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
The TLE4968-1L is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Summary of Features
- 3.0 V to 32 V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (-18 V)
- Overvoltage capability up to 42 V without external resistor
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35 μs)
- High ESD performance
- Leaded package PG-SSO-3-2 (TLE4968-1L)
Target Applications
- BLDC rotor position measurement
- Speed and position measurements in camshaft or transmission applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.