TLE4966V1KHTSA1


image shown is a representation only
Description:
HallSwitch Latch
Supplier:
INFINEON
Matchcode:
TLE4966V-1K
Rutronik No.:
ICIN3338
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LATCH
- Bon(min)
- 0,9 mT
- Boff(min)
- -4,1 mT
- Vcc(min)
- 3,5 V
- Top(max)
- 150 °C
- Package
- TSOP-6
- Automotive
- AEC-Q(100)
- Configuration
- 4-Wire
- Technology
- HALL
- Programmable
- No
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Icc
- 5,8 mA
- Hall elements
- 2
- Bon(max)
- 4,1 mT
- Boff(max)
- -0,9 mT
- Top(min)
- -40 °C
- Vcc(max)
- 32 V
- Mounting
- SMD
- Supplier Part
- SP000997990
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
Summary of Features
- Vertical Hall plates to measure magnetic field parallel to PCB and package surface
- 3.5V to 32V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Low current consumption
- Output short-circuit & overtemperature protection
- High stability of magnetic thresholds
- Small SMD package (TSOP6)
Target Applications
- Window lifter (index counting)
- Power closing (index counting)
- Driver controls (index counting)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.