TLE4966LHALA1


image shown is a representation only
Description:
HallSwitch Latch
Supplier:
INFINEON
Matchcode:
TLE4966L
Rutronik No.:
ICIN1667
Unit Pack:
1
MOQ:
2000
package:
SSO-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DUAL
- Bon(min)
- 5 mT
- Boff(min)
- -10 mT
- Vcc(min)
- 2.7 V
- Top(max)
- 150 °C
- Package
- SSO-4
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 5.2 mA
- Hall elements
- 2
- Bon(max)
- 10 mT
- Boff(max)
- -5 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- THT
- Supplier Part
- SP000014135
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
The TLE4966L is an integrated circuit double Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The IC provides a speed signal at Q2 for every magnetic pole pair and a direction information at Q1, which is provided before the speed signal.
Summary of Features
- 2.7 V to 24 V supply voltage operation
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by Active Error Compensation
- Reverse battery protection (-18 V)
- Superior temperature stability
- Peak temperatures up to 195°C without damage
- Low jitter (typ. 1 μs)
- Digital output signals
- Bipolar version
- Excellent matching between the 2 Hall probes
- Hall plate distance 1.45 mm
- Direction & speed information
- Direction signal switches before the speed signal
Target Applications
- Index counting
- Rotational speed and direction detection
- Motor driven positioning systems window lifter,power closing systems,sun blinds,garage door
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.