TLE49663KHTSA1


image shown is a representation only
Description:
HallSwitch Latch
Supplier:
INFINEON
Matchcode:
TLE4966-3K
Rutronik No.:
ICIN2559
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LATCH
- Vcc(min)
- 2,7 V
- Top(max)
- 150 °C
- Package
- TSOP-6
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 10 mA
- Hall elements
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- SMD
- Supplier Part
- SP000835522
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
The TLE4966-3K is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications which use a rotating pole wheel. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides a speed output at Q2 with the status (high or low) corresponding to the magnetic field value. For positive magnetic fields (south pole) exceeding the threshold B OP the output is low, whereas for negative magnetic fields (north pole) lower than B RP the output switches to high. The output Q1 can be either high or low depending on the direction of rotation of the pole wheel. This direction information is calculated internally.
Summary of Features
- 2.7V to 24V supply voltage operation
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by Active Error Compensation
- Reverse battery protection (-18V)
- Superior temperature stability
- Peak temperatures up to 195°C
- Low jitter (typ. 1μs)
- Digital output signals
- Excellent matching of the 2 Hall probes
- Hall plate distance 1.45mm
- Speed and direction output signal
- SMD package PG-TSOP-6-6-5
Target Applications
- Index counting
- Rotational speed and direction detection
- Motor driven positioning systems window lifter ,power closing systems,sun blinds,garage door
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
TLE49663GHTSA1HallSwitch Latch Direction Dete. Part No.: ICIN4625 package: TSOP-6 Packaging: REEL |
Unit Price
0,354 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time
|