TLE49643MXTMA1


image shown is a representation only
Description:
POSITION SENSORS
Supplier:
INFINEON
Matchcode:
TLE4964-3M
Rutronik No.:
ICIN5147
Unit Pack:
10000
MOQ:
10000
package:
SOT23
Packaging:
REEL
- Type
- Unipolar
- Bon(min)
- 8.4 mT
- Vcc(min)
- 3 V
- Top(max)
- 150 °C
- Package
- SOT23
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 1.6 mA
- Hall elements
- 1
- Bon(max)
- 16.6 mT
- Boff(max)
- 12.9 mT
- Top(min)
- -40 °C
- Vcc(max)
- 32 V
- Mounting
- SMD
- Supplier Part
- SP001328242
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.