TLE49631MXTMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001430474](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-tle4963-1m.jpg)
image shown is a representation only
Description:
HallSwitch Latch SOT23 SMD
Supplier:
INFINEON
Matchcode:
TLE4963-1M
Rutronik No.:
ICIN5412
Unit Pack:
10000
MOQ:
10000
package:
SOT23
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 3.0 V
- Top(max)
- 170 °C
- Package
- SOT23
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 1.5 mA
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Supplier Part
- SP001430474
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.