TLE49612MXTSA1


image shown is a representation only
Description:
HallSwitch Latch SOT23 SMD
Supplier:
INFINEON
Matchcode:
TLE4961-2M
Rutronik No.:
ICIN4577
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Latch
- Bon(min)
- 0,2 mT
- Boff(min)
- -3,6 mT
- Vcc(min)
- 3 V
- Top(max)
- 150 °C
- Package
- SOT23
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 2 mA
- Hall elements
- 1
- Bon(max)
- 3,6 mT
- Boff(max)
- -0,2 mT
- Top(min)
- -40 °C
- Vcc(max)
- 32 V
- Mounting
- SMD
- Supplier Part
- SP000997954
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
The TLE4961-2M is an integrated Hall effect designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.