TLE4953CBAMA1


image shown is a representation only
Description:
HallSpeed Different
Supplier:
INFINEON
Matchcode:
TLE4953C
Rutronik No.:
ICIN3246
Unit Pack:
1
MOQ:
1500
package:
SSO-2
Packaging:
AMMOPACK
- Type
- DIFFERENT
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- SSO-2
- Automotive
- AEC-Q(100)
- Configuration
- 2-Wire
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 14 mA
- Hall elements
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 20 V
- Mounting
- THT
- Supplier Part
- SP000710696
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 2 weeks
The differential Hall Effect sensor TLE4953 is designed to provide information about rotational speed and direction of rotation to modern transmission and ABS systems. The output has been designed as a two wire current interface based on a Pulse Width Modulation principle. The sensor operates without external components and combines a fast power-up time with a wide frequency range. Excellent accuracy and sensitivity is specified for harsh automotive requirements as a wide temperature range, high ESD robustness and high EMC resilience. State-of-the-art BiCMOS technology is used for monolithic integration of the active sensor areas and the signal conditioning. Finally, the optimized piezo compensation and the integrated dynamic offset compensation enable easy manufacturing and elimination of magnetic offsets. Adaptive hysteresis concept increases the noise immunity. The TLE4953C is additionally provided with an overmolded 1.8 nF capacitor for improved EMI performance.
Summary of Features
- Two-wire PWM current interface
- Detection of rotation direction
- Dynamic self-calibration principle & high sensitivity
- Adaptive hysteresis
- Single chip solution - no external components
- Vibration suppression in calibrated mode
- South and north pole pre-induction possible
- High resistance to piezo effects
- Large operating air-gaps
- Wide operating temperature range
- From zero speed up to 12 kHz
- 1.8 nF overmolded capacitor
- For coarse transmission target wheels
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.