TLE4943CXAMA1


Description:
HallSpeed Different
Supplier:
INFINEON
Matchcode:
TLE4943C
Rutronik No.:
ICIN4923
Unit Pack:
1500
MOQ:
1500
package:
PGSSO-2-53
Packaging:
AMMOPACK
- Type
- HALMAG
- Vcc(min)
- 6,5 V
- Top(max)
- 170 °C
- Package
- PGSSO-2-53
- Automotive
- AEC-Q(100)
- Configuration
- 2-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 14 mA
- Hall elements
- 3
- Top(min)
- -40 °C
- Vcc(max)
- 20 V
- Mounting
- THT
- Supplier Part
- SP001963054
- ECCN
- EAR99
- Customs Tariff No.
- 90318080000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.