TLE493DP3I8XTMA1


Description:
3D Magnetic Sensor Automotive SPI VSON-8
Supplier:
INFINEON
Matchcode:
TLE493D-P3I8
Rutronik No.:
ICIN5443
Unit Pack:
1
MOQ:
1
package:
PG-VSON-8
Packaging:
REEL
- Type
- 3D Hall
- Vcc(min)
- 2,8 V
- Top(max)
- 150 °C
- Package
- PG-VSON-8
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Output
- SPI
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 160 mT
- Icc
- 4,2 mA
- Hall elements
- 3
- Resolution
- 12 bits
- Top(min)
- -40 °C
- Vcc(max)
- 3,5 V
- B(min)
- 50 mT
- Supplier Part
- SP005633649
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.