TLE4929CXVAM38AAHAMA1


Description:
HallSpeed Different
Supplier:
INFINEON
Matchcode:
TLE4929C-XVA-M38AA
Rutronik No.:
ICIN4720
Unit Pack:
1500
MOQ:
1500
package:
PG-SSO-3
Packaging:
REEL
- Type
- Speed
- Top(max)
- 170 °C
- Package
- PG-SSO-3
- Automotive
- AEC-Q(100)
- Technology
- Hall
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Mounting
- SMD
- Supplier Part
- SP001883292
- ECCN
- EAR99
- Customs Tariff No.
- 90318080000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.