TLE4926CHTE6547HAMA1


image shown is a representation only
Description:
HallSpeed Different
Supplier:
INFINEON
Matchcode:
TLE4926C-HT E6547
Rutronik No.:
ICIN4673
Unit Pack:
1500
MOQ:
1500
package:
SSO-3
Packaging:
AMMOPACK
- Type
- DIFFERENT
- Vcc(min)
- 3.3 V
- Top(max)
- 155 °C
- Package
- SSO-3
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 6.8 mA
- Hall elements
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 18 V
- Mounting
- THT
- Supplier Part
- SP000718258
- ECCN
- EAR99
- Customs Tariff No.
- 90318080000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
TLE4926C is an active Hall sensor suited to detect the motion and position of ferromagnetic and permanent magnet structures. An additional self-calibration module has been implemented to achieve optimum accuracy during normal running operation. It comes in a three-pin package for the supply voltage and an open drain output.
Summary of Features
- High sensitivity
- Single chip solution
- Symmetrical thresholds
- High resistance to Piezo effects
- Advanced performance by dynamic self calibration principle
- South and north pole pre-induction possible
- 1Hz low cut-off frequency
- Digital output signal
- Two-wire and three-wire configuration possible
- Wide operating temperature range
- Fast start-up time
- Large operating airgaps
- Reverse voltage protection at Vs- PIN
- Short- circuit and over temperature protection of output
- No external filter capacitor required
- Digital output signal (voltage interface)
- Module style package with two integrated capacitors:
- 4.7nF between Q and GND
- 47nF1 between VS and GND: Needed for micro cuts in power suply
- High temperature profile
- Package: PG-SSO-3-91 with nickel plating instead of standard 100% Sn plating
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.