TLE42994EXUMA1


image shown is a representation only
Description:
LDOVREG POS 5V 0,15A 2% SSOP14
Supplier:
INFINEON
Matchcode:
TLE42994E
Rutronik No.:
ICSPR9027
Unit Pack:
2500
MOQ:
2500
package:
SO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,15 A
- Input Voltage
- 45 V
- Package
- SO-14
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0,065 mA
- Reset-Output
- OPEN COLL.
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Reset threshold
- 4,6 V
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000371266
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
The TLE42994G is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications that need to be in ON state during the car’s engine is turned off. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit protected by the implemented current limitation and has an integrated over temperature shutdown. A reset signal is generated for an output voltage V Q,rt of typically 4.65 V.
Summary of Features
- Output Voltage 5 V ± 2%
- Output Current up to 150 mA
- Extreme Low Current Consumption In ON State
- Enable Function: Below 1 µA Current Consumption In OFF State
- Early Warning
- Power-on and Under voltage Reset with Programmable Delay Time
- Reset Low Down to V Q = 1V
- Adjustable Reset Threshold
- Very Low Dropout Voltage
- Output Current Limitation
- Reverse Polarity Protection
- Over temperature Protection
- Suitable for Use in Automotive Electronics
- Wide Temperature Range from -40 °C up to 150 °C
- Input Voltage Range from -42 V to 45 V
- Green Product (RoHS compliant)
- AEC Qualified
- Robust Protection Features
- Wide Input Operation and Temperature Range
- Automotive General
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.