- Home
- Semiconductors
- Voltage Regulators
- INFINEON Voltage Regulators
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
LDO VREG 0,03A 5V 4% SCT595-5
Supplier:
INFINEON
Matchcode:
TLE4294G V50
Rutronik No.:
ICSPR10558
Unit Pack: 3000
MOQ: 3000
package: SCT595-5
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.03 A
- Input Voltage
-
45 V
- Package
-
SCT595-5
- Automotive
-
AEC-Q(100)
- Op.Temp R.min
-
-40 °C
- Dropout Voltage
-
250 mV
- Quiescent curre
-
0.12 mA
- Tolerance
-
4 %
- Op.Temp R.max
-
150 °C
- Overtemp.prot.
-
YES
- Rev pol. prot.
-
YES
- ShortCirc.proof
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- Supplier Part
- SP000361641
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5V 30mA SCT595-5
package:
SCT595-5
Packaging:
REEL
LDO VREG 5V 0.03A SCT595-5
package:
SCT595-5
Packaging:
REEL
LDO VREG 5V 0.03A SCT595-5
package:
SCT595-5
Packaging:
REEL
LDO VREG 5V 0.02A SCT595-5
package:
SCT595-5
Packaging:
REEL
LDO VREG 5V 0.4A TO252-3
package:
DPAK-3
Packaging:
REEL
LDO VREG 5V 0.02A SCT595-5
package:
SCT595-5
Packaging:
REEL
LDO VREG 0.12A 5V SOT223-4
package:
SOT223-3
Packaging:
REEL
LDO VREG 5V 0.5A TO252-J5F
package:
TO252-J5
Packaging:
REEL
LDO VREG 0.12A 5V 2% SOT223-4
package:
SOT223-3
Packaging:
REEL
LDO VREG 0.1A 5V 2% SOT223-4
package:
SOT223-3
Packaging:
REEL
Previous
Next