TLE42794GXUMA2


image shown is a representation only
Description:
LDO VREG 5V 0.15A 2% DSO-8
Supplier:
INFINEON
Matchcode:
TLE42794G
Rutronik No.:
ICSPR10361
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,15 A
- Input Voltage
- 45 V
- Package
- PG-DSO-8
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Watchdog
- YES
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP001362946
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.