TLE4276DVATMA2


image shown is a representation only
Description:
LDO VREG ADJ 0.4A 4% PG-TO252-5
Supplier:
INFINEON
Matchcode:
TLE4276DVATMA2
Rutronik No.:
ICSPR10229
Unit Pack:
2500
MOQ:
2500
package:
PG-TO252-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- ADJ
- Output Voltage
- ADJ V
- Output current
- 0.4 A
- Tolerance
- 4 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 40 V
- Dropout Voltage
- 500 mV
- Automotive
- AEC-Q(100)
- Package
- PG-TO252-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001640592
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.