TLE42764DVATMA1


image shown is a representation only
Description:
LDO VREG ADJ 0.4A 2% TO252-5
Supplier:
INFINEON
Matchcode:
TLE42764DV
Rutronik No.:
ICSPR8507
Unit Pack:
2500
MOQ:
2500
package:
DPAK-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output current
- 0,4 A
- Input Voltage
- 40 V
- Package
- DPAK-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0,1 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000427326
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The TLE42764 is a monolithic integrated low dropout voltage regulator for load currents up to 400 mA. An input voltage up to 40 V is regulated to an adjustable or 5 V fixed voltage with a precision of ±2%. The device is designed for the harsh environment of automotive applications.
Summary of Features
- Very Low Current Consumption
- Adjustable and 5 V Fixed Output Voltage ±2%
- Output Current up to 400 mA
- Enable Input
- Very Low Dropout Voltage
- Output Current Limitation
- Over temperature Shutdown
- Reverse Polarity Protection
- Wide Temperature Range From -40 °C up to 150 °C
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Robust protection features
- Wide input operation and temperature range
Target Applications
- Automotive general
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.