TLE4274DV50ATMA2


image shown is a representation only
Description:
LDO VREG 5V 0.4A TO252-3
Supplier:
INFINEON
Matchcode:
TLE4274D V50
Rutronik No.:
ICSPR10282
Unit Pack:
2500
MOQ:
2500
package:
DPAK-3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,4 A
- Tolerance
- 4 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 45 V
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0,1 mA
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- AEC-Q(100)
- Package
- DPAK-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001178164
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The TLE 4274 is a low drop voltage regulator available in a TO220, TO252 and TO263 package. The IC regulates an input voltage up to 40 V to V Qrated = 5.0 V (V50), 8.5 V (V85) and 10 V (V10). The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature. A 3.3 V and 2.5 V version is also available. For information about the low output voltage types please refer to the data sheet TLE4274 / 3.3 V; 2.5 V.
Summary of Features
- Output voltage 5 V, 8.5 V or 10 V
- Output voltage tolerance ≤ ±4%
- Current capability 400 mA
- Low-drop voltage
- Very low current consumption
- Short-circuit proof
- Reverse polarity proof
- Suitable for use in automotive electronics
- Green Product (RoHS compliant) version of TLE 4274
- AEC qualified
- Wide Temperature Range 40 °C ≤ T j ≤ 150 °C
- Robust protection features
- Wide input operation and temperature range
- Automotive general
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.