TLE4274DV33ATMA2


image shown is a representation only
Description:
LDO VREG 3.3V 0.4A TO252-3
Supplier:
INFINEON
Matchcode:
TLE4274D V33
Rutronik No.:
ICSPR9605
Unit Pack:
2500
MOQ:
2500
package:
DPAK-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.4 A
- Tolerance
- 4 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 45 V
- Dropout Voltage
- 250 mV
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- AEC-Q(100)
- Package
- DPAK-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001130102
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
The TLE 4274 / 3.3V;2.5V is a voltage regulator available in a SOT223 and TO252 package. The IC regulates an input voltage up to 40 V to V Q rated = 3.3 V/2.5 V. The maximum output current is 400 mA. The IC is short-circuit proof and has a shutdown circuit protecting it against over temperature. The TLE 4274 is also available as 5 V, 8.5 V and 10 V version. Please refer to the datasheet TLE 4274.
Summary of Features
- Output voltage: 3.3 V/2.5 V ± 4%
- Current capability 400 mA
- Very low current consumption
- Short-circuit proof
- Reverse polarity proof
- Suitable for use in automotive electronics
- Green Product (RoHS compliant)
- AEC Qualified
- Wide Temperature Range 40 °C ≤ T j ≤ 150 °C
Benefits
- Robust protection features
- Wide input operation and temperature range
Target Applications
- Automotive general
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.